- RS Stock No.:
- 144-1153
- Mfr. Part No.:
- Force XXL
- Manufacturer:
- DeWALT
5 In stock for delivery within 2 working days
Added
Price Each
€47.14
(exc. VAT)
€57.98
(inc. VAT)
Units | Per unit |
1 + | €47.14 |
- RS Stock No.:
- 144-1153
- Mfr. Part No.:
- Force XXL
- Manufacturer:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dewalt Force Padded Gilet
DeWalt Force Gilet is a soft padded, lightweight sleeveless jacket with a shower-proof nylon outer with a polyester and taffeta lining. The Gilet has a full length zip plus comfort stretch side panels and lowered back. You have three pockets which are all zipped, 2 hand lower front and 1 breast pocket. The DeWalt logo is placed on the front chest area and the neck of the jacket.
FEATURES and BENEFITS:
Force Gilet – Jacket
Sleeveless
Padded
Lightweight
Shower-proof nylon outer
Lining is polyester and taffeta
Full length zip
3 Pockets all zipped, 1 Chest and 2 Hand pockets to lower front
Comfort stretch side panels and lower back
DeWalt reflective logo to chest and neck
Suitable as an under or over Gilet / Jacket
Comfortable
Warm
Various sizes available
Dewalt Workwear: Gillets, Sweatshirts & Trousers
Specifications
Attribute | Value |
---|---|
Size | XXL |
Gender | Men |
Clothing Type | Body warmer |
Closure Type | Zipper |
Outer Material | Polyester |
Lining Material | PET |
Colour | Black |
- RS Stock No.:
- 144-1153
- Mfr. Part No.:
- Force XXL
- Manufacturer:
- DeWALT