- RS Stock No.:
- 193-4420
- Mfr. Part No.:
- 17OGNA**1713 T XXL
- Manufacturer:
- Parade
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each
€65.02
(exc. VAT)
€79.97
(inc. VAT)
Units | Per unit |
1 + | €65.02 |
- RS Stock No.:
- 193-4420
- Mfr. Part No.:
- 17OGNA**1713 T XXL
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Light puffa jacket with 140g polyester wadding for the body and 120g for the collar. Contrasting Parade Orange lining
Subtly contrasting reinforcements : sides and back collar
Parade collar protects the back of the neck from the cold
Inverse YKK zip in the middle of the front, avoiding dust penetration through the knit
Invisible low pockets, in the seam. Vertical zip pocket inside the jacket
Armholes can be tightened by a thin elasticated cord
sleeveless polyester puffa jacket, light and strong
Water-resistant
Ripstop fabric which reduces ripping
100% nylon reinforcements
Subtly contrasting reinforcements : sides and back collar
Parade collar protects the back of the neck from the cold
Inverse YKK zip in the middle of the front, avoiding dust penetration through the knit
Invisible low pockets, in the seam. Vertical zip pocket inside the jacket
Armholes can be tightened by a thin elasticated cord
sleeveless polyester puffa jacket, light and strong
Water-resistant
Ripstop fabric which reduces ripping
100% nylon reinforcements
Specifications
Attribute | Value |
---|---|
Size | XXL |
Gender | Women |
Clothing Type | Body warmer |
Material Properties | Water Repellent |
Closure Type | Zipper |
Outer Material | 100% Nylon Ripstop 400T |
Lining Material | 100% Polyester 210T |
Colour | Grey |