- RS Stock No.:
- 774-8336
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 774-8336
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Orange Hi-Vis Breathable Jackets
Breathable Jacket
Premium fleece collar
200 Denier waterproof and breathable fabric
Inside pocket
Press stud and zip front
Premium fleece collar
200 Denier waterproof and breathable fabric
Inside pocket
Press stud and zip front
Standards
EN471 Class 3, EN 343 3:3
Specifications
Attribute | Value |
---|---|
Size | M |
Colour | Orange |
Gender | Men |
Hooded | Yes |
Material Properties | Waterproof |
Lining Material | PET |
Outer Material | Polyester |