- RS Stock No.:
- 918-5917
- Manufacturer:
- RS PRO
- RS Stock No.:
- 918-5917
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro GO/RT 3279 Hi-Vis Motorway/Traffic Jacket
RS Pro Hi-Vis traffic/motorway jackets complete with reflective marking. This Hi-Vis jacket excellent for all weathers plus ensuring you are seen when working alongside traffic, your visibility is important. This waterproof jacket has a wealth of benefits including a detachable hood, multiple storage pockets and a studded Storm flap. The jacket meets the stringent safety standards required by GO/RT 3276
FEATURES and BENEFITS:
High visibility
All weather
Hard wearing
Studded Storm flap
Zipped
Detachable hood
Taped waterproof seams
Hip pockets
Inside pocket
Mobile phone pocket
Various sizes available
All weather
Hard wearing
Studded Storm flap
Zipped
Detachable hood
Taped waterproof seams
Hip pockets
Inside pocket
Mobile phone pocket
Various sizes available
MATERIAL:
Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g
Lining – 100% Polyester 60 g
Filling: 100% Polyester 170 g
Do Not Dry Clean
Lining – 100% Polyester 60 g
Filling: 100% Polyester 170 g
Do Not Dry Clean
SIZING:
Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70
Standards
ANSI/ISEA 107-2015 TYPE R CLASS 3
EN ISO 20471 Class 3
GO/RT 3279
EN 343 Class 3:1
EN 342 NONE
ANSI/ISEA 107-2010 Class 3:2
EN ISO 20471 Class 3
GO/RT 3279
EN 343 Class 3:1
EN 342 NONE
ANSI/ISEA 107-2010 Class 3:2
Approvals
CE Certified
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Orange |
Clothing Type | Traffic Jacket |
Gender | Men |
Hooded | Yes |
Material Properties | Waterproof |
Lining Material | PET |
Outer Material | Polyester |