- RS Stock No.:
- 918-5939
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price Each
€93.30
(exc. VAT)
€114.76
(inc. VAT)
Units | Per unit |
1 + | €93.30 |
- RS Stock No.:
- 918-5939
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Hi-Vis 4 in1 Traffic Jacket
RS Pro Hi-Vis 4 in 1 traffic/motorway jacket complete with reflective Hi-Vis stripes. This Hi-Vis jacket excellent for all weathers plus ensuring you are seen when working with roadworks and railways. This waterproof jacket has a wealth of benefits including an attached hood, multiple storage pockets, removable body warmer and a studded Storm flap.
FEATURES and BENEFITS:
High visibility
All weather
Hard wearing
Studded Storm flap
Storm cuffs
Attached hood
Full length front zip
Taped waterproof seams
2 Front pockets with flap closures
Inside pocket
Smartphone pocket
Stain resistant
Removable body warmer
Various sizes available
All weather
Hard wearing
Studded Storm flap
Storm cuffs
Attached hood
Full length front zip
Taped waterproof seams
2 Front pockets with flap closures
Inside pocket
Smartphone pocket
Stain resistant
Removable body warmer
Various sizes available
MATERIAL:
Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g, Stain resistant finish
Lining – 100% Polyester mesh 60 g
Do Not Dry Clean
Lining – 100% Polyester mesh 60 g
Do Not Dry Clean
SIZING:
Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70
Standards
ANSI/ISEA 107-2015 TYPE R CLASS 3
EN ISO 20471 Class 3
GO/RT 3279 Issue 8 (Orange only)
EN 343 Class 3:1
ANSI/ISEA 107-2010 Class 3:2
EN ISO 20471 Class 3
GO/RT 3279 Issue 8 (Orange only)
EN 343 Class 3:1
ANSI/ISEA 107-2010 Class 3:2
Approvals
CE Certified
Specifications
Attribute | Value |
---|---|
Size | XXL |
Colour | Yellow |
Clothing Type | Traffic Jacket |
Gender | Men |
Hooded | Yes |
Material Properties | Waterproof |
Lining Material | PET |
Outer Material | Polyester |
- RS Stock No.:
- 918-5939
- Manufacturer:
- RS PRO