NXP PMBF4393,215 N-Channel JFET, 40 V, Idss 50 → 150mA, 3-Pin SOT-23

  • RS Stock No. 103-8160
  • Mfr. Part No. PMBF4393,215
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

N-channel JFET, NXP

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Specifications
Attribute Value
Channel Type N
Idss Drain-Source Cut-off Current 50 → 150mA
Maximum Drain Source Voltage 40 V
Maximum Gate Source Voltage -40 V
Maximum Drain Gate Voltage 40V
Configuration Single
Transistor Configuration Single
Maximum Drain Source Resistance 100 Ω
Mounting Type Surface Mount
Package Type SOT-23 (TO-236AB)
Pin Count 3
Dimensions 3 x 1.4 x 1mm
Minimum Operating Temperature -65 °C
Length 3mm
Width 1.4mm
Height 1mm
Maximum Operating Temperature +150 °C
Temporarily out of stock - back order for despatch 08-07-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 3000)
0.151
(exc. VAT)
0.186
(inc. VAT)
units
Per unit
Per Reel*
3000 +
€0.151
€453.00
*price indicative
Related Products
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results ...
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Programmable 2-Terminal Current Source200 mA Maximum Output Current12 ...
Description:
Programmable 2-Terminal Current Source200 mA Maximum Output Current12 V to 40 V Wide Input Voltage Range Input/Output Capacitors Not Required Resistor Ratio Sets Output Current.
Schottky Rectifiers are semiconductor diodes that exhibit very ...
Description:
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power ...