Coordinate switch, 22 mm, round, plastic

  • RS Stock No. 193-3877
  • Mfr. Part No. 3SU1030-7AF10-0AA0
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.

Specifications
Attribute Value
Series SIRIUS ACT
IP Rating IP65, IP67
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each
53.65
(exc. VAT)
64.92
(inc. VAT)
units
Per unit
1 +
€53.65
Related Products
Coordinate switch, 22 mm, round, plastic, black, 4 ...
Description:
Coordinate switch, 22 mm, round, plastic, black, 4 switch positions, momentary contact type, without mechanical interlocking in O position, with holder, 1 NO, 1 NO, 1 NO, 1 NO, screw terminal
The EAO 44 series is a control switch ...
Description:
The EAO 44 series is a control switch or a lever switch having 8 positions (L-R) with flat receptacle, VDE 0630 (SEV) specify use of insulating sleeve Part No 280-0010-00. It has a momentary switching action. The lever switch is ...
RONIS key-operated switch, 22 mm, round, metal, shiny, ...
Description:
RONIS key-operated switch, 22 mm, round, metal, shiny, lock number SB30, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, key removal O+I, with holder, 1 NO+1 NC, screw terminal, possible special locks: 3SB31, 421, 455
RONIS key-operated switch, 22 mm, round, plastic with ...
Description:
RONIS key-operated switch, 22 mm, round, plastic with metal front ring, lock number SB30, with 2 keys, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h, Key removal I+O+II, with holder, 1 NO, 1 NO, screw terminal