- RS Stock No.:
- 748-2698
- Mfr. Part No.:
- A22K-2AL
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 748-2698
- Mfr. Part No.:
- A22K-2AL
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
22mm Selector Switches (A22)
Selector switches for installation into 22mm or 25mm panel cut outs. Use optional 25mm diameter ring to install in 25mm diameter panel cutouts
Easy mounting and removal via locking switch
Finger protection mechanism
IP65 oil resistant
Finger protection mechanism
IP65 oil resistant
Standards
EN60947-5-1
Omron 22mm Diameter Cut Out
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Actuator Type | Key |
IP Rating | IP65 |
Angle of Throw | 90° |
Series | Omron A22K |
Cutout Diameter | 22mm |
Terminal Type | Screw |
Illuminated | No |
Switch Actuation | Spring Return |
Number of Keys | 2 |