- RS Stock No.:
- 815-3039
- Mfr. Part No.:
- XB7ND33
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-3039
- Mfr. Part No.:
- XB7ND33
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Selector Switches and Key Switches
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Ergonomic design, black colour
Easy to install
Standard handle or key operated
Complete unit
Robust, durable controls for industry and buildings
Easy to install
Standard handle or key operated
Complete unit
Robust, durable controls for industry and buildings
Schneider Electric XB7 Range
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Actuator Type | Knob |
Contact Configuration | 2NO |
Angle of Throw | 45° |
Series | Harmony XB7 |
Terminal Type | Screw |
Maximum DC Voltage | 250V dc |