Idec IDEC TW 2 positions Plastic Screw Push Button 1NO/1NC, 10 A 22mm IP65 400V 220V Latching

  • RS Stock No. 831-7763
  • Mfr. Part No. ASW2K11-RL
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec TW Series

The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.

Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated

Approvals

UL Listed, CSA Certified, TUV Approved.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Number of Positions 2
Actuator Type Key
Contact Configuration 1NO/1NC
IP Rating IP65
Maximum Current 10 A
Series IDEC TW
Cutout Diameter 22mm
Body Material Plastic
Terminal Type Screw
Illuminated No
Maximum AC Voltage 400V
Maximum DC Voltage 220V
Switch Actuation Latching
Temporarily out of stock - back order for despatch 04-08-2020, delivery within 2 working days
Unit of sale: Each
54.89
(exc. VAT)
67.51
(inc. VAT)
units
Per unit
1 - 4
€54.89
5 - 9
€52.64
10 +
€51.47
Related Products
From miniature pilot lights and industrial switches that ...
Description:
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application Terminations include solder / quick ...
The CW series gives a sleek, stylish image ...
Description:
The CW series gives a sleek, stylish image to your machines or control panels The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up. Flush silhouette ...
Selector switches with rectangular, square or round heads ...
Description:
Selector switches with rectangular, square or round heads Rotary knob with lock2 set positions No. 200 key removed in all positions.
The CW series of selector switches from IDEC ...
Description:
The CW series of selector switches from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments The aesthetics of the selector switches have also been deeply ...