- RS Stock No.:
- 863-6972
- Mfr. Part No.:
- Y1011C2C203NQ
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 863-6972
- Mfr. Part No.:
- Y1011C2C203NQ
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Contact Configuration | SPST |
Contact Current Rating | 4 A |
Key Type | Flat |
Terminal Type | Solder |
Case Material | Glass Filled Polyester |
Bezel Shape | Round |
Application | Point of Sale Terminal, Cash Register, Computer |
Depth Behind Panel | 23.14mm |
Key Index Angle | 90° |
Contact Material | Silver |
- RS Stock No.:
- 863-6972
- Mfr. Part No.:
- Y1011C2C203NQ
- Manufacturer:
- C & K