TE Connectivity Male Keying Plug, Glass Fibre Reinforced Nylon

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity Z-PACK 2mm HM Coding Keys

Z-PACK 2mm HM male and female coding keys for use with Z-PACK HM 2mm backplane connectors. These -PACK 2mm HM plug and receptacle coding keys are made from colour coded glass filled polyamide 6.6 and have four blocking pins and four cavities with numbers on top of them which form a four figure identification number. Please refere to data table for details.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Specifications
Attribute Value
Gender Male
Width 2mm
Height 2mm
Colour Brown
Material Glass Fibre Reinforced Nylon
500 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 500)
0.441
(exc. VAT)
0.542
(inc. VAT)
units
Per unit
Per Bag*
500 +
€0.441
€220.50
*price indicative
Related Products
HDSCS connectors for use in commercial and off-road ...
Description:
HDSCS connectors for use in commercial and off-road vehicles applications These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and ...
HDSCS connectors for use in commercial and off-road ...
Description:
HDSCS connectors for use in commercial and off-road vehicles applications These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and ...
When it comes to high-precision tasks, working with ...
Description:
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business On the other hand, using makeshift tools can undermine customer satisfaction—and your profitabilityTE offers this range ...
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...