TE Connectivity Male Keying Plug, Glass Fibre Reinforced Nylon

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity Z-PACK 2mm HM Coding Keys

Z-PACK 2mm HM male and female coding keys for use with Z-PACK HM 2mm backplane connectors. These -PACK 2mm HM plug and receptacle coding keys are made from colour coded glass filled polyamide 6.6 and have four blocking pins and four cavities with numbers on top of them which form a four figure identification number. Please refere to data table for details.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Specifications
Attribute Value
Gender Male
Length 8.9mm
Width 10.8mm
Height 6.5mm
Colour Green
Material Glass Fibre Reinforced Nylon
Temporarily out of stock - back order for despatch 27-05-2020, delivery within 2 working days
Unit of sale: Each (In a Bag of 8000)
1.081
(exc. VAT)
1.33
(inc. VAT)
units
Per unit
Per Bag*
8000 +
€1.081
€8,648.00
*price indicative