TE Connectivity Keying Plug

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity Eurocard Accessories

A range of Accessories for TE Connectivity DIN41612 Eurocard connectors.
Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectors
Stock number 720-0730 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way plug connectors
Stock number 864-3781 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 2.36mm
Stock number 745-5656 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 3.18mm
Stock number 864-3627 is a cable hood kit for use with Type C Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp
Stock number 718-8315 is a cable hood kit for use with Type F Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp
Stock number 745-5741 is a keying kit which includes two guide pins, and two keying plugs with screws
Stock number 680-2483 is a a single keying plug for use with Type B, Type C and Type F Eurocard receptacle connectors
Stock number 718-8368 is a keying plug strip for use with Type B, Type C and Type F Eurocard receptacle connectors. Two keying plugs are moulded to the strip.

Note

Due to product design and shipping, keying plugs (stock number 718-8368) may be separated from strip

DIN41612 - TE Connectivity

Specifications
Attribute Value
Length 93.5mm
Width 16mm
Height 9.6mm
1600 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 100)
0.372
(exc. VAT)
0.458
(inc. VAT)
units
Per unit
Per Bag*
100 +
€0.372
€37.20
*price indicative
Related Products
A key style terminating tool for 01inch pitch ...
Description:
A key style terminating tool for 01inch pitch MTA socket connectors. The tool is profiled to press discrete wires onto individual socket terminations. Ideal for prototyping and maintenance.
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...
MTA-156 (Mass Termination Assembly) 396 mm pitch connector ...
Description:
MTA-156 (Mass Termination Assembly) 396 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the ...
Coding Keys for 50mm, 5.08 & 7.62mm pitch ...
Description:
Coding Keys for 50mm, 5.08 & 7.62mm pitch WR-TBL Series terminal block connectors made from red UL94-V0 PA66.Stock number 823-6320 is for use in the terminal block plug Stock number 823-6323 is for use in the corresponding terminal block header. ...