Molex KK Series Keying Plug

  • RS Stock No. 296-5066
  • Mfr. Part No. 15-04-9209
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Polarising Key

Suitable for use with KK socket housing and PCB sockets, facilitating correct orientation between connectors and headers.

Specifications
Attribute Value
Series KK
Series Number 42474
7980 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
0.057
(exc. VAT)
0.07
(inc. VAT)
units
Per unit
Per Pack*
10 - 240
€0.057
€0.57
250 - 990
€0.047
€0.47
1000 - 4990
€0.038
€0.38
5000 - 9990
€0.036
€0.36
10000 +
€0.034
€0.34
*price indicative
Related Products
Mixed contact connectors suitable for making combined signal ...
Description:
Mixed contact connectors suitable for making combined signal and power connections Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts ...
A key style terminating tool for 01inch pitch ...
Description:
A key style terminating tool for 01inch pitch MTA socket connectors. The tool is profiled to press discrete wires onto individual socket terminations. Ideal for prototyping and maintenance.
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 36mm dia for panel thickness 1.3-2.3 mm719-6612 ...