RS PRO Black Gel Adjustable Strap Gel Knee Pad

  • RS Stock No. 154-841
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS PRO Industrial Duty Gel Knee Pads

From RS PRO, these adjustable knee pads are ideal for workplace protection in physically demanding jobs. With a comfortable, gel and foam-padded construction, these knee pads offer excellent cushioning for the knees and relief from fatigue. The soft rubber caps also allow for swivelling and sliding on work surfaces such as concrete and carpet. The adjustable elasticated straps ensure a comfortable and convenient fit that will strap securely over your work clothes.

The plastic capped knee pads also have a perforated inner lining that draws moisture away from the body, meaning they are ideal for use over long periods. With air injected gel and foam padding, they are a heavy duty and comfortable personal protection solution, and perfect to protect and pad your knees.

Features and Benefits

• Durability combined with a lightweight composition
• Perforated inner lining fabric takes away moisture
• Air injected gel combined with thick foam padding provides extra comfort
• Soft rubber cap designed to resist marring and skidding whilst providing traction
• One fully adjustable, high-quality polyester fabric strap with quick-release fastening for ease
• Strap fastens below the bend of the knee for all-day comfort
One size fits most knees with comfort

Applications

In any workstream that requires difficult or awkward access, the possibility of having to spend time kneeling is very real. Without proper protection, this can lead to pain and discomfort, and in some cases long term health complications. Adjustable knee pads can help take pressure away from the knees, and reduce abrasion and impact. Adjustable knee pads are an essential addition to personal protection equipment, and are commonly used by,

• Plumbers
• Construction workers
• Maintenance engineers

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

Specifications
Attribute Value
Knee Pad Attachment Type Adjustable Strap
Size One Size
Knee Cap Material Gel
Colour Black
Resistant To Moisture
2 In stock for delivery within 2 working days
Unit of sale: 1 Pair
37.70
(exc. VAT)
45.62
(inc. VAT)
Pair(s)
1 +
€37.70
Related Products
High quality, scientifically-designed moulded anti-vibration and shock isolation ...
Description:
High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor. Moulded recessed offset-cells allow flow of rubber when under load ...
Introducing the Irwin Swivel Flex Knee Pads that ...
Description:
Introducing the Irwin Swivel Flex Knee Pads that have a convex design giving you better flexibility, pivoting and manoeuvrability on textured surfaces A comfortable long-lasting fit is provided by the flexible materials and the swivel cap that ensures easy movement. ...
Description:
Work a lot on your knees? Save them with reliable certified knee protection Efficient and comfortable kneepads ready for the Snickers Workwear Knee Guard™ positioning system. EN 14404 (Type 2, Level 1). Durable outside and softer inside for reliable comfort, ...
The ultimate in comfort, cushioning and protection for ...
Description:
The ultimate in comfort, cushioning and protection for your knees Advanced and ventilating kneepads in high-tech D3O Lite™ material. Ready for the Snickers Workwear Knee Guard™ positioning system. EN 14404 (Type 2, Level 1). Extremely comfortable yet durable and cut-resistant ...