RS PRO Aluminium Knob, M6 x 19

  • RS Stock No. 478-422
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Polished Aluminium

Forged hand knobs with a high tensile strength and a smooth surface
Highly polished domed head

//media.rs-online.com/t_line/L0478541-01.gif
Specifications
Attribute Value
Thread M6 x 19
Thread Diameter M6
Thread Length 19mm
Knob Shape Multiple Lobes
Mounting Type Threaded Through Hole
Knob Diameter 40mm
Hole Length 24.2mm
Body Material Aluminium
Colour Silver
16 In stock for delivery within 2 working days
Unit of sale: Each
14.99
(exc. VAT)
18.44
(inc. VAT)
units
Per unit
1 - 4
€14.99
5 - 9
€14.24
10 - 29
€13.49
30 +
€12.59
Related Products
Highly polished stainless steel with machined thread or ...
Description:
Highly polished stainless steel with machined thread or plain bore Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Highly polished stainless steel with machined thread or ...
Description:
Highly polished stainless steel with machined thread or plain bore Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Highly polished aluminium with machined thread or plain ...
Description:
Highly polished aluminium with machined thread or plain bore Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.