RS PRO Black Polyamide Knob, M5 x 20

  • RS Stock No. 478-488
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Thermoplastic

Matt black finish
Brass inserts (male) Zinc Plated Steel inserts (female)
Zinc plated steel studs

//media.rs-online.com/t_line/L0478466-01.gif
Specifications
Attribute Value
Thread M5 x 20
Thread Diameter M5
Thread Length 20mm
Knob Shape Wing
Mounting Type Threaded Stud
Knob Diameter 35mm
Body Material Polyamide
Insert Material Steel
Colour Black
38 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 10
11.30
(exc. VAT)
13.90
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 4
€11.30
€1.13
5 - 9
€10.73
€1.073
10 - 29
€10.17
€1.017
30 +
€9.49
€0.949
*price indicative
Related Products
Nylon Polyamide 6 knobs with stud, female inserts ...
Description:
Nylon Polyamide 6 knobs with stud, female inserts and through thread Zinc plated steel studs and alloy female threadings Matt black finish Working temperature -30°C to +85°CMelting point +215°CTolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
Brought to you by RS Pro, these phenolic ...
Description:
Brought to you by RS Pro, these phenolic knobs are a great choice for sturdiness and quality Phenolic knobs, also known as “star knobs” are available with zinc plated male stubs, brass threaded insert or through hole type with brass ...
Brought to you by RS Pro, these phenolic ...
Description:
Brought to you by RS Pro, these phenolic knobs are a great choice for sturdiness and quality Phenolic knobs, also known as “star knobs” are available with zinc plated male stubs, brass threaded insert or through hole type with brass ...
For push/pull applications as opposed to clamping Thermoplastic ...
Description:
For push/pull applications as opposed to clamping Thermoplastic shatterproof with brass female insert or zinc plated steel stud