- RS Stock No.:
- 686-569
- Manufacturer:
- RS PRO
16 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€26.16
(exc. VAT)
€32.18
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €26.16 | €2.616 |
5 - 9 | €25.82 | €2.582 |
10 - 29 | €25.50 | €2.55 |
30 + | €25.16 | €2.516 |
*price indicative |
- RS Stock No.:
- 686-569
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knock-on Wood-filled Phenolic
Fitted tolerance ring for engaging radial shafts
Resistant to oils, greases and most industrial chemicals
Gloss Black
Temperature rating -30 to + 140°C
Resistant to oils, greases and most industrial chemicals
Gloss Black
Temperature rating -30 to + 140°C
Standards
BS771
Specifications
Attribute | Value |
---|---|
Knob Shape | Ball |
Mounting Type | Unthreaded Hole |
Knob Diameter | 25mm |
Hole Diameter | 6mm |
Hole Length | 16mm |
Body Material | Duroplast |
Colour | Black |