- RS Stock No.:
- 771-730
- Manufacturer:
- RS PRO
- RS Stock No.:
- 771-730
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rosette (Self Assembly) Thumb Screw Knobs
These screw knob caps can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied here) into the base of the cap.,Join by pressing squarely together. To avoid over-pressure, use a stop or spacer equivalent to length of screw less depth of screw head. All are 38mm dia, manufactured from Delrin Acetal resin and black in colour
Specifications
Attribute | Value |
---|---|
Thread | M10 |
Thread Diameter | 10mm |
Thread Length | 13mm |
Knob Shape | Multiple Lobes |
Mounting Type | Unthreaded Hole |
Knob Diameter | 38mm |
Colour | Black |