- RS Stock No.:
- 771-752
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price 1 Pack of 20
€23.47
(exc. VAT)
€28.87
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €23.47 | €1.174 |
5 - 9 | €22.30 | €1.115 |
10 - 29 | €21.10 | €1.055 |
30 + | €19.69 | €0.984 |
*price indicative |
- RS Stock No.:
- 771-752
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Black 2-Arm Clamping Knob, M6
This RS PRO two-arm clamping knob is designed to be pushed into your M6 socket head cap screws. You can use it to fasten a wide range of structures such as access doors, industrial panelling and machine components.
The acetal thermoplastic material has a high tensile strength and remains rigid with excellent dimensional stability, so you can trust that the clamping knob will hold its own under strenuous conditions. This knob also has a textured, matt-finished surface that resists buildups of friction and repels water, to reduce rusting and wear over time for a longer-lasting product.
This product is Restriction of Hazardous Substances (RoHS) compliant, so you trust that it contains only minimal amounts of any harmful materials. It also comes with a three-year warranty, so you know it's a product you can rely on.
The acetal thermoplastic material has a high tensile strength and remains rigid with excellent dimensional stability, so you can trust that the clamping knob will hold its own under strenuous conditions. This knob also has a textured, matt-finished surface that resists buildups of friction and repels water, to reduce rusting and wear over time for a longer-lasting product.
This product is Restriction of Hazardous Substances (RoHS) compliant, so you trust that it contains only minimal amounts of any harmful materials. It also comes with a three-year warranty, so you know it's a product you can rely on.
Features and Benefits
Two-arm knob
Black colour
Steel insert material
Knob diameter of 30 mm
Suitable for unthreaded-hole mounting
M6 thread
Thread diameter of 6 mm
Thread length of 8 mm
Black colour
Steel insert material
Knob diameter of 30 mm
Suitable for unthreaded-hole mounting
M6 thread
Thread diameter of 6 mm
Thread length of 8 mm
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 8mm |
Knob Shape | 2-Arm |
Mounting Type | Unthreaded Hole |
Knob Diameter | 30mm |
Insert Material | Steel |
Colour | Black |