- RS Stock No.:
- 188-3444
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 09-05-2024, delivery within 2 working days
Added
Price 1 Pack of 10
€40.06
(exc. VAT)
€49.27
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €40.06 | €4.006 |
*price indicative |
- RS Stock No.:
- 188-3444
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Multiple Lobe Knob
The RS PRO female multiple lobe knob has a thread size of M8 and a knob diameter of 50mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The female insert material is brass.
Features and Benefits
Tensile strength: 11MPa
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Certifications
UL 94 approved
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Through Hole |
Knob Diameter | 50mm |
Insert Material | Brass |
Colour | Black |