- RS Stock No.:
- 188-3448
- Manufacturer:
- RS PRO
- RS Stock No.:
- 188-3448
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Multiple Lobe Knob
The RS PRO male multiple lobe knob has a thread size of M5, thread length of 20mm and a knob diameter of 28mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The male thread material is zinc-plated steel.
Features and Benefits
Tensile strength: 11MPa
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Certifications
UL 94 approved
Specifications
Attribute | Value |
---|---|
Thread | M5 |
Thread Diameter | 5mm |
Thread Length | 20mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Stud |
Knob Diameter | 28mm |
Insert Material | Zinc Plated Steel |
Colour | Black |