- RS Stock No.:
- 188-3460
- Manufacturer:
- RS PRO
50 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€10.20
(exc. VAT)
€12.55
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €10.20 | €2.04 |
*price indicative |
- RS Stock No.:
- 188-3460
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Multiple Lobe Knob
The RS PRO through thread multiple lobe knob has a thread size of M6 and a knob diameter of 28mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The female insert material is brass.
Features and Benefits
Tensile strength: 11MPa
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Certifications
UL 94 approved
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Through Hole |
Knob Diameter | 28mm |
Insert Material | Brass |
Colour | Black |