- RS Stock No.:
- 267-0825
- Manufacturer:
- RS PRO
28 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€15.28
(exc. VAT)
€18.79
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €15.28 | €3.056 |
5 - 9 | €14.51 | €2.902 |
10 - 29 | €13.76 | €2.752 |
30 + | €12.83 | €2.566 |
*price indicative |
- RS Stock No.:
- 267-0825
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Plastic
Plastic body
Black Gloss finish
Moulded thread
Black Gloss finish
Moulded thread
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 9mm |
Knob Shape | 1-Arm |
Mounting Type | Threaded Hole |
Knob Diameter | 60mm |
Insert Material | Plastic |
Colour | Black |