- RS Stock No.:
- 267-0853
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 09-05-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€30.36
(exc. VAT)
€37.34
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €30.36 | €6.072 |
5 - 9 | €28.84 | €5.768 |
10 - 29 | €27.33 | €5.466 |
30 + | €25.50 | €5.10 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 267-0853
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 12mm |
Knob Shape | 2-Arm |
Mounting Type | Threaded Hole |
Knob Diameter | 20mm |
Insert Material | Brass |
Colour | Black |