- RS Stock No.:
- 267-0875
- Manufacturer:
- RS PRO
21 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€22.28
(exc. VAT)
€27.40
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €22.28 | €2.228 |
5 - 9 | €21.12 | €2.112 |
10 - 29 | €20.07 | €2.007 |
30 + | €18.65 | €1.865 |
*price indicative |
- RS Stock No.:
- 267-0875
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Spinner Knob
For timers, thermostats, indicators and enclosures
Reinforced thermoplastic and ABS available
Come models Complete with a 6mm D shaft clip
Matt Black finish
Reinforced thermoplastic and ABS available
Come models Complete with a 6mm D shaft clip
Matt Black finish
Specifications
Attribute | Value |
---|---|
Knob Shape | 1-Arm |
Mounting Type | Unthreaded Hole |
Knob Diameter | 40mm |
Hole Diameter | 6mm |
Insert Material | Steel |
Colour | Black |