- RS Stock No.:
- 288-1817
- Mfr. Part No.:
- 70017
- Manufacturer:
- Elesa
3 Within 1 working day(s) (IE stock)
33 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€25.33
(exc. VAT)
€31.16
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €25.33 | €5.066 |
5 - 9 | €24.07 | €4.814 |
10 - 29 | €22.80 | €4.56 |
30 + | €21.29 | €4.258 |
*price indicative |
- RS Stock No.:
- 288-1817
- Mfr. Part No.:
- 70017
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Specifications
Attribute | Value |
---|---|
Thread | M10 |
Thread Diameter | 10mm |
Thread Length | 26mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Through Hole |
Knob Diameter | 63mm |
Hole Length | 37mm |
Insert Material | Brass |
Colour | Black |