- RS Stock No.:
- 288-1823
- Mfr. Part No.:
- 69897
- Manufacturer:
- Elesa
13 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€19.98
(exc. VAT)
€24.58
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €19.98 | €3.996 |
5 - 9 | €18.95 | €3.79 |
10 - 29 | €17.97 | €3.594 |
30 + | €16.80 | €3.36 |
*price indicative |
- RS Stock No.:
- 288-1823
- Mfr. Part No.:
- 69897
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 18mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Through Hole |
Knob Diameter | 40mm |
Hole Length | 27mm |
Insert Material | Brass |
Colour | Black |