- RS Stock No.:
- 448-8533
- Mfr. Part No.:
- 69822
- Manufacturer:
- Elesa
12 Within 1 working day(s) (IE stock)
56 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€9.78
(exc. VAT)
€12.03
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €9.78 | €1.956 |
5 - 9 | €9.29 | €1.858 |
10 - 29 | €8.81 | €1.762 |
30 + | €8.22 | €1.644 |
*price indicative |
- RS Stock No.:
- 448-8533
- Mfr. Part No.:
- 69822
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Specifications
Attribute | Value |
---|---|
Thread | M5 |
Thread Diameter | 5mm |
Thread Length | 16mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Stud |
Knob Diameter | 25mm |
Insert Material | Steel |
Colour | Black |