- RS Stock No.:
- 448-8678
- Mfr. Part No.:
- 166493
- Manufacturer:
- Elesa
15 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€53.48
(exc. VAT)
€65.78
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €53.48 | €10.696 |
5 - 9 | €50.80 | €10.16 |
10 - 29 | €48.14 | €9.628 |
30 + | €44.92 | €8.984 |
*price indicative |
- RS Stock No.:
- 448-8678
- Mfr. Part No.:
- 166493
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Specifications
Attribute | Value |
---|---|
Thread | M10 |
Thread Diameter | 10mm |
Thread Length | 30mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Stud |
Knob Diameter | 50mm |
Insert Material | Stainless Steel |
Colour | Black |