- RS Stock No.:
- 448-9277
- Mfr. Part No.:
- 166346
- Manufacturer:
- Elesa
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€40.97
(exc. VAT)
€50.39
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €40.97 | €8.194 |
5 - 9 | €38.93 | €7.786 |
10 - 29 | €36.88 | €7.376 |
30 + | €34.42 | €6.884 |
*price indicative |
- RS Stock No.:
- 448-9277
- Mfr. Part No.:
- 166346
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 13mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Hole |
Knob Diameter | 40mm |
Insert Material | Stainless Steel |
Colour | Black |