- RS Stock No.:
- 702-7721
- Manufacturer:
- RS PRO
Price 1 Pack of 10
€46.22
(exc. VAT)
€56.85
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €46.22 | €4.622 |
5 - 9 | €43.91 | €4.391 |
10 - 29 | €41.60 | €4.16 |
30 + | €38.83 | €3.883 |
*price indicative |
- RS Stock No.:
- 702-7721
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Thermoplastic Cross Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
These cross-shaped handwheels from RS PRO are an ergonomic shape to ensure user comfort and ease of use. The knob handles are made from impact-resistant thermoplastic bodies and male knobs are fitted with a protruding screw insert (male) of either stainless steel or zinc-plated steel. Female knobs and threaded though knobs have threaded inserts of zinc-plated or stainless steel. Zinc-plated steel and stainless steel both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.
Zinc-plated steel: M8 x 12 (RS 7027715), M8 x 15 (RS 7027718), M10 x 15 (RS 7027712), M12 x 15 (RS 7027721).
Stainless steel: M8 x 15 (RS 7027740), M10 x 15 (RS 7027759), M12 x 15 (RS 7027752).
Male Knobs
Zinc-plated steel: M6 x 25mm (RS 7027692), M8 x 20mm (RS 7027695), M8 x 30mm (RS 7027699), M8 x 25mm (RS 7027709), M10 x 25mm (RS 7027702), M12 x 30mm (RS 7027706).
Stainless steel: M6 x 25mm (RS 7027737), M8 x 20mm (RS 7027730), M8 x 30mm (RS 7027734), M8 x 25mm (RS 7027743), M10 x 25mm (RS 7027746).
Through-Thread Knobs
Zinc-plated steel: M8 x 12 (RS 7027724), M10 x 15 (RS 7027728).
Stainless steel: M8 x 12 (RS 7027756), M10 x 15 (RS 7027765).
Features & Benefits
- Thermoplastic handles
- Zinc plated steel or stainless steel
- Matte black finish
- Working temperature range of -20°C to +110°C
- Can short term withstand +170°C
- Resistant to most chemicals, UV light and water absorption (1.5% max)
Applications
These cross-shaped knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. The stainless steel screw threads will better endure outdoor environments or hygiene-focussed environments, such as medical and food preparation industries. The zinc screws are as strong, but it is not recommended to use them outdoors/near moisture as they are more susceptible to rust and this will effect the performance of the screw.
- Access doors
- Drawers & panels (domestic and industrial)
- Clamps and fixtures
- Industrial machinery
- Food preparation machinery
- Medical furniture
Specifications
Attribute | Value |
---|---|
Thread | M12 |
Thread Diameter | 12mm |
Thread Length | 29mm |
Knob Shape | 4-Arm |
Mounting Type | Threaded Hole |
Knob Diameter | 60mm |
Insert Material | Steel |
Colour | Black |