- RS Stock No.:
- 702-7819
- Manufacturer:
- RS PRO
- RS Stock No.:
- 702-7819
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knock-on Moulded Threads
Matt Black in colour
Self fixing
No chipping, cracking, brittleness
Resistant to oils, greases and most industrial chemicals
Temperature rating -20 to + 110°C
Self fixing
No chipping, cracking, brittleness
Resistant to oils, greases and most industrial chemicals
Temperature rating -20 to + 110°C
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 16mm |
Knob Shape | Ball |
Mounting Type | Unthreaded Hole |
Knob Diameter | 25mm |
Hole Diameter | 6mm |
Hole Length | 17mm |
Body Material | Duroplast |
Colour | Black |