- RS Stock No.:
- 918-5295
- Mfr. Part No.:
- 65708
- Manufacturer:
- Elesa
- RS Stock No.:
- 918-5295
- Mfr. Part No.:
- 65708
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Three Arm Knob
Specifications
Attribute | Value |
---|---|
Thread | M12 |
Thread Diameter | 12mm |
Thread Length | 20mm |
Knob Shape | 3-Arm |
Mounting Type | Threaded Hole |
Knob Diameter | 100mm |
Insert Material | Stainless Steel |
Colour | Black |