- RS Stock No.:
- 918-5311
- Mfr. Part No.:
- 167263
- Manufacturer:
- Elesa
20 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€17.07
(exc. VAT)
€21.00
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €17.07 | €3.414 |
5 - 9 | €16.22 | €3.244 |
10 - 29 | €15.36 | €3.072 |
30 + | €14.34 | €2.868 |
*price indicative |
- RS Stock No.:
- 918-5311
- Mfr. Part No.:
- 167263
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Three Lobed Handwheel
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 20mm |
Knob Shape | 3-Arm |
Mounting Type | Threaded Stud |
Knob Diameter | 32mm |
Insert Material | Stainless Steel |
Colour | Black |