- RS Stock No.:
- 918-5330
- Mfr. Part No.:
- 167385
- Manufacturer:
- Elesa
41 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€32.50
(exc. VAT)
€39.98
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €32.50 | €6.50 |
5 - 9 | €30.88 | €6.176 |
10 - 29 | €29.24 | €5.848 |
30 + | €27.30 | €5.46 |
*price indicative |
- RS Stock No.:
- 918-5330
- Mfr. Part No.:
- 167385
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Three Lobed Handwheel
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 40mm |
Knob Shape | 3-Arm |
Mounting Type | Threaded Stud |
Knob Diameter | 40mm |
Insert Material | Stainless Steel |
Colour | Black |