- RS Stock No.:
- 918-5333
- Mfr. Part No.:
- 167476
- Manufacturer:
- Elesa
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pack of 5
€50.88
(exc. VAT)
€62.58
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €50.88 | €10.176 |
5 - 9 | €48.33 | €9.666 |
10 - 29 | €45.79 | €9.158 |
30 + | €42.73 | €8.546 |
*price indicative |
- RS Stock No.:
- 918-5333
- Mfr. Part No.:
- 167476
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Three Lobed Handwheel
Specifications
Attribute | Value |
---|---|
Thread | M10 |
Thread Diameter | 10mm |
Thread Length | 15mm |
Knob Shape | 3-Arm |
Mounting Type | Threaded Stud |
Knob Diameter | 50mm |
Insert Material | Stainless Steel |
Colour | Black |