- RS Stock No.:
- 918-5387
- Mfr. Part No.:
- 134421
- Manufacturer:
- Elesa
5 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€49.06
(exc. VAT)
€60.34
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €49.06 | €9.812 |
5 - 9 | €46.61 | €9.322 |
10 - 29 | €44.15 | €8.83 |
30 + | €41.20 | €8.24 |
*price indicative |
- RS Stock No.:
- 918-5387
- Mfr. Part No.:
- 134421
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Soft Touch Fluted Grip Knob, Hole Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 20mm |
Knob Shape | Knurled |
Mounting Type | Threaded Hole |
Knob Diameter | 54mm |
Insert Material | Brass |
Colour | Black |