- RS Stock No.:
- 918-5425
- Mfr. Part No.:
- 169913-C9
- Manufacturer:
- Elesa
7 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€32.45
(exc. VAT)
€39.91
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €32.45 | €6.49 |
5 - 9 | €30.83 | €6.166 |
10 - 29 | €29.21 | €5.842 |
30 + | €27.26 | €5.452 |
*price indicative |
- RS Stock No.:
- 918-5425
- Mfr. Part No.:
- 169913-C9
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Soft Touch Lobe Knob
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 25mm |
Knob Shape | Hex |
Mounting Type | Threaded Stud |
Knob Diameter | 43mm |
Insert Material | Zinc Plated Steel |
Colour | Black |