- RS Stock No.:
- 179-7614
- Mfr. Part No.:
- PTD410VPRG1
- Manufacturer:
- Brother
Discontinued product
- RS Stock No.:
- 179-7614
- Mfr. Part No.:
- PTD410VPRG1
- Manufacturer:
- Brother
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brother P-Touch Label Printer
The Brother PT-D400VP is a labelling kit which allows creating personalized, professional-looking labels. It works with 5 TZE tape widths and has a top-loading design that helps to easily change the cassette sizes and colours. The kit includes an AC power adapter, a carry case and TZe starter tape of 18mm.
Features and Benefits
• Compact design
• Durable and removable tapes in 4 widths up to 18mm
• Easy to handle QWERTY keypad
• Large memory
• Multi-line labels
• Uses 14 fonts, 10 styles, 99 frames, 600 symbols and barcodes
• Durable and removable tapes in 4 widths up to 18mm
• Easy to handle QWERTY keypad
• Large memory
• Multi-line labels
• Uses 14 fonts, 10 styles, 99 frames, 600 symbols and barcodes
Applications
• Categorize folders
• Organize shelves
• Organize shelves
Specifications
Attribute | Value |
---|---|
Model | PT-D400VP |
Maximum Label Width | 18mm |
Handheld | Yes |
Lines of Printing | 5 |
Keyboard | Yes |
Plug Type | Type C - European Plug |
Keyboard Layout | QWERTZ |
Resolution | 180dpi |
Dimensions | 7.4 x 2.8 x 7in |
Weight | 725.7g |
Width | 7.4in |
Depth | 2.8in |
Height | 7in |