- RS Stock No.:
- 179-7625
- Mfr. Part No.:
- QL810WZG1
- Manufacturer:
- Brother
Discontinued product
- RS Stock No.:
- 179-7625
- Mfr. Part No.:
- QL810WZG1
- Manufacturer:
- Brother
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brother QL-810 Label Printer
The Brother QL-810W is a professional label printer working on wireless access. It has a lite version of an editor software integrated on the device. Hence, no separate installation of the software or drivers is needed. The kit includes a 2x starter label, 100 pieces continuous labels and a USB cable.
Features and Benefits
• Allows red and black print with DK-22251
• Compact design
• Optional battery included
• USB and WLAN interface
• Uses direct thermal print technology
• Works with iPrint and Label app
• Compact design
• Optional battery included
• USB and WLAN interface
• Uses direct thermal print technology
• Works with iPrint and Label app
Applications
• Categorize folders
• Organize shelves
• Organize shelves
Specifications
Attribute | Value |
---|---|
Model | QL-810W |
Maximum Label Width | 62mm |
Handheld | No |
Resolution | 300 x 600dpi |
Wireless | Yes |
Dimensions | 125 x 145 x 234mm |
Width | 125mm |
Depth | 145mm |
Height | 234mm |
Weight | 1.1kg |