Brady Black on Yellow Label Printer Tape & Label

  • RS Stock No. 175-7552
  • Mfr. Part No. B33-125-2-342YL
  • Manufacturer Brady
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.

3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)

Specifications
Attribute Value
Tape Width 50.8 mm
Works With Printer Models BBP33 Label Printer
Background Colour Yellow
Print Colour Black
Laminated No
Label Width 50.8mm
Label Dimensions 3.048 Dia. x 50.8mm
Label Quantity 1000 Per Roll
1 In stock for delivery within 2 working days
Unit of sale: 1 Box of 1000
Was €602.08
517.16
(exc. VAT)
636.11
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
€517.16
€0.517
*price indicative
Related Products
3M Range of ESD Attention labels have a ...
Description:
3M Range of ESD Attention labels have a self adhesive backing and display the reaching hand symbol on a yellow background and black text
The Brady white polyester label printer tape has ...
Description:
The Brady white polyester label printer tape has permanent acrylic adhesive and 025inx0.75in size. It is compatible with various Brady BBP33 series printers. • Smear-proof, tough ribbons that produce long-lasting printed text• No calibrating, no waste, no threading and no ...
B30 Series "Drop & Click" print ribbons enable ...
Description:
B30 Series "Drop & Click" print ribbons enable 5-second ribbon supply changes No calibrating, no threading, no waste, no hassles and the ink always faces the right direction! One-color ribbon for printing a single color onto a label Tough, smear-proof ...
The Brady white Tough Wash thermal transfer printer ...
Description:
The Brady white Tough Wash thermal transfer printer (B-855) wash-down tape and label has a matte finish and permanent acrylic adhesive It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printers. • Harsh environment labels• Rectangular shape• Good ...