Brady on White Label Printer Tape & Label, 82.55 mm Width, 146.05mm Label Length, 82.55mm Label Width
- RS Stock No.:
- 177-9045
- Mfr. Part No.:
- B30-255-551-WT
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 177-9045
- Mfr. Part No.:
- B30-255-551-WT
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Made of a rigid non-adhesive semi-rigid card stock.
Meets OSHA 50 lb. pullout spec. for lockout tags
Tags are pre-cut with a hole and chamfered corners
Micro-perforated between tags to separate cleanly
Service temperature of -40° F to 193° F
Tags are pre-cut with a hole and chamfered corners
Micro-perforated between tags to separate cleanly
Service temperature of -40° F to 193° F
Specifications
Attribute | Value |
---|---|
Tape Width | 82.55 mm |
Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, S3100 |
Background Colour | White |
Laminated | No |
Label Width | 82.55mm |
Label Length | 146.05mm |
Label Quantity | 100 Per Roll |
Label Dimensions | 146.05 x 82.55mm |