- RS Stock No.:
- 764-5903
- Mfr. Part No.:
- SD301242
- Manufacturer:
- DYMO INDUSTRIAL
Discontinued product
- RS Stock No.:
- 764-5903
- Mfr. Part No.:
- SD301242
- Manufacturer:
- DYMO INDUSTRIAL
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Portable Labeler Embosser 1/2 in. Metal Tape
DYMO Portable Labeler Embosser 1/2in. Non-Adhesive Metal Tape
DYMO Label Printers and Accessories
Specifications
Attribute | Value |
---|---|
Tape Width | 12 mm |
Works With Printer Models | Rhino M1011 |
Background Colour | Silver |
Laminated | No |
Tape Length | 6.4 m |
Label Width | 12mm |
Label Quantity | 1 Roll |