HellermannTyton Blue/Yellow/Red/Green on Red Label

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Solar Installation Labels

This solar installation, label roll has been designed with durable UV stable materials and adhesives to stick to both baked enamel and powder coat surfaces. The labels are designed to meet NEC and IFC standards for PV installation and can be used indoors and outdoors in a temperature range of -40°C to +79°C.

Durable UV Stable materials
Meets NEC and IFC standards
Temperature range of -40°C to +79°C

Specifications
Attribute Value
Background Colour Red
Print Colour Blue/Yellow/Red/Green
Label Length 139.7mm
Label Width 69.85mm
Label Dimensions 139.7 x 69.85mm
Label Quantity 250Per Roll
Discontinued product