- RS Stock No.:
- 448-178
- Mfr. Part No.:
- LRM200DB/12
- Manufacturer:
- Electrolube
- RS Stock No.:
- 448-178
- Mfr. Part No.:
- LRM200DB/12
- Manufacturer:
- Electrolube
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Electrolube Label Remover
The Electrolube label remover is a solvent cleaner specially formulated for quick and efficient removal of paper-based, porous, pressure-sensitive adhesive labels. It is safe for use on most of the plastics. It is available in 200ml aerosol.
Warning:
Flammable solvent.
Warning:
Flammable solvent.
Features and Benefits
• Simply spray on, leave for 5 minutes then peel off label
• Harmless to most plastics, rubbers, elastomers, and surface coatings
• 100% ozone friendly
• Non-CFC, non-halogenated solvent does not attack ozone layer
• Aerosol has built-in applicator brush and can be used 360° in any orientation
• Economic and pleasant smell
• Harmless to most plastics, rubbers, elastomers, and surface coatings
• 100% ozone friendly
• Non-CFC, non-halogenated solvent does not attack ozone layer
• Aerosol has built-in applicator brush and can be used 360° in any orientation
• Economic and pleasant smell
Certifications
Warning
Flammable solvent
Specifications
Attribute | Value |
---|---|
Removes | Labels |
Package Type | Aerosol |
Package Size | 200 ml |
Trade Name | LRM |