- RS Stock No.:
- 251-3665
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 251-3665
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 12 ml Pen Label Removers, Removes Labels
Quickly clean away labels with this label remover pen from our trusted RS PRO range. It allows paper-based, pressure-sensitive labels to be peeled off without scratching the surface or leaving a sticky residue.
The fast-acting 12 ml pen offers easy application – simply press the tip to a label surface to make the fluid solvent flow, then leave for five minutes. After this time, the label can be peeled off and the surface wiped clean. On average, the remaining residue is present in less than 1 ppm after use. The pen's solvent is harmless to most plastics, rubbers, elastomers and surface coatings. For environmental safety, this is a non-CFC, non-halogenated product, so it wont harm the ozone layer. Each package contains five pens, so you'll always have one to hand.
This is a safe and reliable product, tested to ensure its compliance with our high standards. It's useful in office and factory settings, as well as home.
The fast-acting 12 ml pen offers easy application – simply press the tip to a label surface to make the fluid solvent flow, then leave for five minutes. After this time, the label can be peeled off and the surface wiped clean. On average, the remaining residue is present in less than 1 ppm after use. The pen's solvent is harmless to most plastics, rubbers, elastomers and surface coatings. For environmental safety, this is a non-CFC, non-halogenated product, so it wont harm the ozone layer. Each package contains five pens, so you'll always have one to hand.
This is a safe and reliable product, tested to ensure its compliance with our high standards. It's useful in office and factory settings, as well as home.
Features and Benefits
• Label remover solvent in a 12 ml pen
• Pack of 5
• Labels can be peeled off 5 minutes after application
• Flammable – don't apply on live electrical equipment or other sources of ignition
• Non-CFC and non-halogenated – not harmful to the ozone layer
• Pack of 5
• Labels can be peeled off 5 minutes after application
• Flammable – don't apply on live electrical equipment or other sources of ignition
• Non-CFC and non-halogenated – not harmful to the ozone layer
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Warning
Flammable solvent
Specifications
Attribute | Value |
---|---|
Removes | Labels |
Package Type | Pen |
Package Size | 12 ml |
Cleaner Type | Label Remover |