- RS Stock No.:
- 197-4075
- Mfr. Part No.:
- 2057739
- Manufacturer:
- Rubbermaid Commercial Products
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€23.32
(exc. VAT)
€28.68
(inc. VAT)
Units | Per unit |
1 + | €23.32 |
- RS Stock No.:
- 197-4075
- Mfr. Part No.:
- 2057739
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LU
Product Details
The Rubbermaid Commercial Products labels kit is designed waste stream labels with a visual recycling symbol. Each labels kit contain 10 stickers.
Better waste stream visibility by selecting a colour and waste stream label
The size of the label is 0.16 x 24.3 x 14.2cm
A waste stream icon and text proven to increase recycling effectiveness
The size of the label is 0.16 x 24.3 x 14.2cm
A waste stream icon and text proven to increase recycling effectiveness
Specifications
Attribute | Value |
---|---|
Background Colour | Grey |
Pack Quantity | 10 |
Length | 142mm |
Width | 243mm |
- RS Stock No.:
- 197-4075
- Mfr. Part No.:
- 2057739
- Manufacturer:
- Rubbermaid Commercial Products