- RS Stock No.:
- 917-6112
- Mfr. Part No.:
- MIC-DE-MTI-GP-GN-20
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 917-6112
- Mfr. Part No.:
- MIC-DE-MTI-GP-GN-20
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Micro Tags Next Test Inserts
Brady Micro tag next test inserts are a range of coloured safe working load inserts that give you the option for extra visual qualification. Apart from being designed to work with the micro tag holders the tags are used with lifting equipment with a safe working load. The micro tags will display the next inspection due date plus the latest safety, maintenance and identification information. The micro tags help your business in complying with necessary legislative requirements. Inspecting and maintaining your equipment is vital and the micro tags assist you in ensuring this requirement as required by risk assessment.
FEATURES and BENEFITS:
Material – Polypropylene
Safe working load requirements
Displays safety, maintenance and identification information
Displays next test due date
Designed to operate with a Micro tag holder
Helps in complying with legislative requirements
Helps in the practise of inspection and maintenance
Maximum temperature 125°C
Dimensions 47 x 30 mm
Colours available – Green, Blue, Red
Languages available – English, French, German
Material – Polypropylene
Safe working load requirements
Displays safety, maintenance and identification information
Displays next test due date
Designed to operate with a Micro tag holder
Helps in complying with legislative requirements
Helps in the practise of inspection and maintenance
Maximum temperature 125°C
Dimensions 47 x 30 mm
Colours available – Green, Blue, Red
Languages available – English, French, German
Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle
Key Benefits:
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
Specifications
Attribute | Value |
---|---|
Type | Inspection Tag |
Languages | German |
Insert Colour | White on Green |
Quantity Per Package | 20 |